VT-PWR-HV

Trumeter
186-VT-PWR-HV
VT-PWR-HV

Mfr.:

Description:
Power Meters & Energy Meters Vista Touch Power Meter 100-277VAC

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$706.43 $706.43
$595.64 $5,956.40

Product Attribute Attribute Value Select Attribute
Trumeter
Product Category: Power Meters & Energy Meters
RoHS:  
1-Phase, 3-Phase
300 V to 600 V
50 Hz to 60 Hz
0 A to 5 A
Panel Mount
100 VAC
277 VAC
Graphic
RS485
IP65
Vista Touch
Brand: Trumeter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 100 mm
Length: 100 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 89.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030320000

Digital Panel Meters

Trumeter Digital Panel Meters are versatile and easy-to-use meters that deliver optimal performance. These panel meters are available in Advanced Panel Meters (APM) and Vista Touch Power Meters versions. The Advanced Panel Meters (APM) feature dynamic backlighting and starburst messaging to instantly alert operators to problem conditions. These meters come in AC and DC panel meter options and are ideal for electrical monitoring, control panels, and power supplies. The Vista touch power meters provide optimal power monitoring for single, split, and 3 phase networks. These meters feature proven industry communication protocols such as Modbus RTU (RS485) and TCP/IP (Ethernet).

Vista Touch Panel Meters

Trumeter Vista Touch Panel Meters offer built-in Cloud connectivity and have a bright, full-color HD display with an easy-to-use design. The Vista Touch Power is an IoT-ready HD touchscreen power meter for single, split, and 3-phase networks. The graphical display of these panel meters offers full configurability with multiple, vibrant pre-loaded gauge options, and the industry-standard mounting makes them easy to incorporate into existing systems. Trumeter Vista Touch Panel Meters include two relay outputs, one analog output, and two digital inputs.