DPT22251C104KPA-R250

UTC
40-DPT22251C104KPAR2
DPT22251C104KPA-R250

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Pulse Energy; SMD; pF; 0.1; 1200V; -55C to +200C; 2225; 250MOhm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Evans Group
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 nF
1.2 kVDC
N2200
10 %
2225 (Reversed)
5664
SMD/SMT
- 55 C
+ 200 C
5.5 mm (0.217 in)
6.35 mm (0.25 in)
3.17 mm (0.125 in)
Multilayer Ceramic Capacitors
DP
Tray
Brand: UTC
Class: Class 1
Package/Case: 2225 (5664 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Tradename: Quantic UTC
Unit Weight: 1.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Energy Capacitors

Quantic UTC Pulse Energy Capacitors are designed to provide excellent pulse delivery over short durations at temperatures up to 200°C. These capacitors support up to 10kV for single or multi‑pulse firing circuits, and an integrated bleed resistor enhances safety. The pulse energy capacitors operate within the -55°C to 200°C temperature range with a temperature coefficient of 2200ppm/°C ±300ppm/°C. These capacitors feature a 0.1% dissipation factor at 25°C and a dielectric withstanding voltage equal to 120% of the rated voltage. The pulse energy capacitors are available in custom sizes, capacitance, and voltage ranges. Typical applications include downhole, missile system, and detonation.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products