MRC-PS0007-01

Ultralife
5169-MRC-PS0007-01
MRC-PS0007-01

Mfr.:

Description:
Battery Chargers 28V DC Suitcase Pwr Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,954.53 $6,954.53

Product Attribute Attribute Value Select Attribute
Ultralife
Product Category: Battery Chargers
RoHS:
28 V
Chassis
Brand: Ultralife
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Battery Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ULTRALIFE