2194A1-28V

VCC
606-2194A1-28V
2194A1-28V

Mfr.:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.73 $8.73
$5.91 $59.10
$5.54 $554.00
$5.48 $2,740.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicator Lamps
RoHS:  
Incandescent Panel Mount Indicators
Incandescent
Wire Terminal
28 V
Red
5/16 in
Bulk
Brand: VCC
Lens Shape: Cylindrical
Lens Transparency: Diffused
Mounting Style: Panel Mount
Product Type: Panel Mount Indicator Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Voltage: 28 V
Unit Weight: 5.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536610000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
85366199
BRHTS:
85318000
ECCN:
EAR99