7376

VCC
606-CM7376
7376

Mfr.:

Description:
Lamps 28V .065A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$1.48 $14.80
$1.33 $133.00
$1.26 $630.00
$1.24 $3,100.00
$1.14 $5,700.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Bi-Pin
T-1 3/4
28 V
0.65 MSCP
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 5000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Part # Aliases: 7376-10PK
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299100
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99