BP202-NFG24H

VCC
593-BP202-NFG24H
BP202-NFG24H

Mfr.:

Description:
Based LED Lamps T1 3/4 SUBMINI GREEN 24V LED LAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.70 $15.70
$12.30 $123.00
$10.33 $1,033.00
$10.14 $5,070.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
RoHS:  
Brand: VCC
If - Forward Current: 15 mA
Illumination Colour: Green
Lamp Base Type: Bi-Pin
Luminous Intensity: 780 mcd
Packaging: Bulk
Product: Single Chip Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Unit Weight: 841.471 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

T-1 3/4 Sub-Miniature LED Replacement Lamp

VCC T-1 3/4 Sub-Miniature LED Replacement Lamps deliver improved illumination, durability and long life. These lamps are drop-in replacements for the less efficient filament lamps typically used in push-button switches and indicators.