LCS_072_BTP

VCC
593-LCS072BTP
LCS_072_BTP

Mfr.:

Description:
LED Light Pipes Blue Transparent LCS072BTP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2,110.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Blue
Panel Mount
Vertical
Round
18.29 mm
Acrylic, Optical Grade
IP67, NEMA 6P
Bulk
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926904510
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

LCS Moisture-Sealed Rigid Light Pipes

VCC LCS Moisture-Sealed Rigid Light Pipes are available in different lengths and colors. These pipes comply with NEMA 6P/IP67 standards and are easy to assemble. The assembly process involves inserting the light pipe through the panel hole, placing the lock washer onto the lens barrel, and then twisting the retaining ring. Subsequently, the Printed Circuit Board (PCB) should be slid into position, ensuring alignment of the LED with the end of the light pipe unit The LCS light pipes feature a watertight seal from the front of the panel ideal for moisture, dust, and water protection. These light pipes are made of acrylic (clear optical grade) UL 94-HB and lenses of Polycarbonate UL 94-V2.