LSS_044_RTP

VCC
593-LSS044RTP
LSS_044_RTP

Mfr.:

Description:
LED Light Pipes 3mm Litepipe w/Lens LSS044RTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$1.88 $18.80
$1.44 $144.00
$1.23 $615.00
$1.10 $1,100.00
$1.09 $2,180.00
$1.08 $5,400.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Green
Panel Mount
Vertical
3 mm
Round
11.18 mm
Acrylic, Optical Grade
Moisture Sealed
Bulk
Brand: VCC
Dimensions: 11.18 mm x 4.91 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: LSS044GTP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904510
JPHTS:
392690029
ECCN:
EAR99

LSS Series Moisture-Sealed Litepipes®

VCC LSS Series Moisture-Sealed Litepipes® provide a display panel moisture seal and 180º viewing angle with VCC's SMS 172 Series panel lens. This lens and Litepipe unit were developed to provide moisture sealing and dust control for display panels when the LED is attached to a circuit board. The LSS Series is designed for use with surface mount LEDs as well as standard thru-hole LEDs, horizontally or vertically circuit board mounted. The Litepipe is tubular in shape and attached to a lens, which is fitted with a gasket that provides sealing for both moisture and dust.