MB200-ALP2

593-MB200-ALP2
MB200-ALP2

Mfr.:

Description:
Based LED Lamps PCN # 503 OBSOLETE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Based LED Lamps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: VCC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination Colour: Amber
Lamp Base Type: Bayonet
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 10
Subcategory: LED Indication
Vf - Forward Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531907500
ECCN:
EAR99