VPS-2-S4PSI-8CIR-0

VCC
593-VPS2S4PSI8CIR0
VPS-2-S4PSI-8CIR-0

Mfr.:

Description:
Pushbutton Switches Black w/clear actuator 4P SPST 5.6mm Diameter Off-(On) Illuminated Red 100mA 30VDC solder lug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.33 $6.33
$4.92 $49.20
$4.37 $437.00
$4.01 $2,005.00
$3.88 $3,880.00
$3.79 $9,475.00

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Pushbutton Switches
RoHS:  
PS
Pushbutton Switches
Illuminated
4PST
PCB Mount, Snap-In
OFF - (ON)
LED
Red
Round
20 mA
36 VDC
Solder Lug
Gold
Bulk
Actuator Material: Polycarbonate (PC)
Brand: VCC
Diameter: 9.6 mm
Height: 18 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

PS Pushbutton Switches

VCC PS Pushbutton Switches are general-purpose pushbutton switches with high in-rush current and voltage ratings for secure and reliable operation. These switches provide solder lug and quick-connect terminal options with vibration-resistant snap-in and panel-mount threaded designs. The PS pushbutton switches include non-illuminated and illuminated options. These compact switches are IP65 and IP67 rated and comply with RoHS, ENEC, and REACH. The PS pushbutton switches are available in sub-mini (8.3mm), miniature (12mm), and standard (20.2mm) sizes. Typical applications include industrial, marine, oil, gas, automotive, automation and controls, communications, robotics, IoT, and security systems.