VB7009-16

VIA
986-VB7009-16
VB7009-16

Mfr.:

Description:
Single Board Computers PCI, LVDS, 4 x COM+Dual LAN, C7-D

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mini-ITX
VIA
C7-D
C7-D
1.6 GHz
4 GB
0 GB
5 V/12 V
Audio, COM, Ethernet, LPC, Parallel, PCI, PS/2, SATA, SMBus, USB 2.0, VGA
0 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: VIA
Chipsets: VX900
Description/Function: Mini-ITX board with 1.6 GHz VIA C7-D
Flash: 8 Mbit
Memory Type: DDR3-1066
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 10GX516P000A0
Unit Weight: 643.343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: