NEVO+1200S

VOX Power
98-NEVO+1200S
NEVO+1200S

Mfr.:

Description:
Modular Power Supplies – Chassis 1200 Watt Industrial Front End

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$513.95 $513.95
$475.14 $2,375.70
$459.34 $5,512.08

Product Attribute Attribute Value Select Attribute
VOX Power
Product Category: Modular Power Supplies – Chassis
RoHS:  
REACH - SVHC:
1.2 kW
100 VAC to 240 VAC
89 %
6.08 in
6.00 in
1.61 in
4 kVrms
NEVO+1200
Brand: VOX Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Industry: Industrial
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Box
Product Type: Modular Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Vox Power
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

NEVO+1200 AC-DC Modular Configurable PSUs

Vox Power NEVO+1200 AC-DC Modular Configurable Power Supplies offer up to 1200W power ratings and are designed for either industrial or medical applications. These power supplies feature a compact size with 6" x 6" x 1.61" dimensions, making them suitable for demanding applications where size, power density, and weight are vital factors. NEVO+1200 power supplies consist of input modules with up to eight single- or dual-output modules with power ranging from 150W to 300W. These outputs can be fitted without restriction in any combination to form a power solution with up to sixteen isolated outputs. Vox Power NEVO+1200 AC-DC Modular Configurable Power Supplies are suitable for robotics, telecommunications, avionics, lasers, and test and measurement equipment.

Industrial Power Supply Units

Vox Power Industrial Power Supply Units offer efficiency of up to 95% and are an innovative range of high-density configurable and conduction-cooled power supplies. These products deliver power ratings of 300W, 600W, and 1200W with the 300W single-output solutions being scalable for higher power demands. Applications suitable for Vox Power Industrial Power Supply Units include robotics, telecommunications, avionics, and test and measurement, as well as with DC/DC power in the battery electric vehicle market and railway power architectures.

Configurable Power Supplies

Vox Power Configurable Power Supplies feature conduction-cooled solutions with the NEVO+600, NEVO+1200, and VCCM600 series in a compact footprint. The NEVO+600 and VCCM600 PSUs offer up to 600W power ratings, while the NEVO+1200 series has up to 1200W ratings. These power supplies accommodate unlimited output module configurations for ultimate design flexibility. Vox Power Configurable Power Supplies are ideal for robotics, avionics, telecommunications, and other applications where size, power density, and weight matter.