8015

Vector
574-8015
8015

Mfr.:

Description:
PCBs & Breadboards GP 6.0X4.0 PPH 2SIDE

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.43 $14.43
$12.50 $62.50
$11.83 $118.30
$11.03 $275.75
$10.50 $525.00
$10.03 $1,003.00
$9.47 $2,367.50
$9.11 $4,555.00
$8.78 $8,780.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
Prototyping board
152.4 mm
101.6 mm
Brand: Vector
Contact Material: Epoxy, Glass Reinforced
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 50.122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8534009000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99