E220-6U-1

Vector
574-E220-6U-1
E220-6U-1

Mfr.:

Description:
PCBs & Breadboards 8.66 X 9.19

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.87 $49.87
$43.87 $219.35
$41.73 $417.30
$39.24 $981.00
$37.58 $1,879.00
$36.09 $3,609.00
$34.36 $8,590.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: PCBs & Breadboards
RoHS: N
Protoboards
Through Hole
233.43 mm
160.02 mm
Brand: Vector
Contact Material: FR4 Epoxy Glass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.57 mm
Product Type: Breadboards, Protoboards and Accessories
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99