T46-3-9/C

Vector
574-T46-3-9/C
T46-3-9/C

Mfr.:

Description:
Terminals 100 PER PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.26 $21.26
$20.13 $201.30
$18.85 $471.25
$17.99 $899.50
$17.22 $1,722.00
$16.33 $4,082.50
$15.74 $7,870.00

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Wire
Not Insulated
PCB Mount
Tin
Epoxy, Glass Reinforced
Bulk
Brand: Vector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 1.06 in
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 0.063 in
Unit Weight: 15.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99