T46-3-9/M

Vector
574-T46-3-9/M
T46-3-9/M

Mfr.:

Description:
Terminals 1000 PER PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$191.33 $191.33
$182.14 $1,821.40
$176.89 $4,422.25
$176.78 $8,839.00
100 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Not Insulated
Tin
Epoxy, Glass Reinforced
Brand: Vector
Insulation Material: Not Insulated
Length: 1.06 in
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 0.063 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99