T68/M

Vector
574-T68/M
T68/M

Mfr.:

Description:
Terminals 1000 PER PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.94 $155.94
$145.75 $1,457.50
$141.35 $3,533.75
$136.13 $6,806.50
250 Quote

Product Attribute Attribute Value Select Attribute
Vector
Product Category: Terminals
RoHS:  
Specialized Terminals
Pin
Wire
Not Insulated
20 AWG
PCB Mount
Tin
Epoxy, Glass Reinforced
Brand: Vector
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Wire Gauge: 20 AWG
Unit Weight: 92.533 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99