BCM4414VD1E13A3C02

Vicor
492-BCM4414D1E13A3C2
BCM4414VD1E13A3C02

Mfr.:

Description:
DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$771.10 $771.10
$626.24 $6,262.40

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
384 V
260 V
410 V
12 V
125 A
2.121 kV
111 mm
35.5 mm
9.4 mm
BCM4414xD1E13A3yzz
Brand: Vicor
Input Voltage: 260 V to 410 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: VI Chip
Unit Weight: 145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99

BCM4414 Bus Converters

Vicor BCM4414 Bus Converters provide voltage transformation, current multiplication, and isolation for designs that require high power density, high efficiency, small size, and low weight. These high-efficiency converters operate from a 260VDC to 410VDC high voltage bus to deliver an isolated 32.5VDC to 51.3VDC unregulated, low voltage. The ultra-low-profile modules feature DC-DC conversion, integrated filtering, and PMBus™ commands and controls. Vicor BCM4414 Bus Converters are offered in a VIA package with a chassis- or PCB-mount option. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM4414 series allows designers to employ a simple, low-profile design. Applications include high-end computing systems, industrial systems, telecom/datacom systems, and 384VDC power distribution architectures.

Power Modules for UAV

Vicor Power Modules offer increased payload capability and flight times for commercial unmanned aerial vehicle (UAV) applications. UAVs' size, weight, and power (SWaP) are a major contributor to their design and directly affect UAV companies regarding payload capability and flight time. UAV size and weight are influenced by the power delivery network (PDN). Increasing the range, functionality, and payload is easier with a lightweight, high-density, high-efficiency DC-DC power delivery solution. Vicor Power Modules allow the rapid deployment of power delivery and DC-DC power conversion across a wide range of power levels and voltages for both onboard systems and ground control.