VE-M0N-IV

Vicor
Not Assigned
VE-M0N-IV

Mfr.:

Description:
DC/DC Converters - Chassis Mount FG MEGA/MASTER-MOD

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
150 W
18.5 V
3 kV
125 mm
125 mm
15.75 mm
Industrial
+ 85 C
- 40 C
MegaMod
Brand: Vicor
Input Voltage: 10 V to 20 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Tradename: MegaMod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

Availability

Stock: