VSFCS2PC128G

Virtium
393-VSFCS2PC128G
VSFCS2PC128G

Mfr.:

Description:
Memory Cards 128GB,CFast, 3.3V,PE, SLC, Industrial Temp (-40 to 85 C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,048.93 $10,489.30

Product Attribute Attribute Value Select Attribute
Virtium
Product Category: Memory Cards
CFast Cards
128 GB
SLC
3.3 V
0 C
+ 70 C
VSFC
Brand: Virtium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: StorFly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C