SL1280002

Vishay / Ametherm
995-SL12-80002
SL1280002

Mfr.:

Description:
Inrush Current Limiters 12mm 80ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,954

Stock:
2,954 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.749 $7.49
$0.619 $30.95
$0.586 $58.60
$0.585 $117.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2 A
115 VAC, 230 VAC
80 Ohms
0.2
13 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Vishay / Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 4.1 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Unit Weight: 2.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99