BFC233619004
See Product Specifications
Mfr.:
Description:
Safety Capacitors .1uF 20% 275volts
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 550) | ||
| $2.26 | $1,243.00 | |
| $2.24 | $2,464.00 | |
| $2.19 | $10,840.50 | |
Similar Products
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
South Africa

Vishay/BCcomponents 2222 336 1xxxx Film Capacitors
BCcomponents is announcing the End of Life of
2222 336 1xxxx 10mm pitch series due to the streamlining
of their portfolio. Alternate series is F1710-3. Please
see the list of affected parts.
Please contact a Mouser Technical Sales Representative for
more information on replacement parts.
5-0207-20