BFC237012684

Vishay / BC Components
594-222237012684

BFC237012684

Mfr.:

Description:
Film Capacitors .68uF 5% 63volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:

803 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.33 $13.30
$1.19 $59.50
$0.91 $91.00

Product Attribute Attribute Value
Vishay
Product Category: Film Capacitors
RoHS:  
0.68 uF
63 VDC
Radial
Polyester
5.08 mm (0.2 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
General Film Capacitors
40 VAC
10 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 100 C
MKT370
Brand: Vishay / BC Components
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: 222237012684
Unit Weight: 420 mg