MAL203854101E3

Vishay / BC Components
594-MAL203854101E3
MAL203854101E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V 5x11mm 85 C 2500h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.37 $7,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
100 uF
10 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
20 %
145 mA
- 40 C
+ 85 C
Radial
038 RSU
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.2
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99