MAL217250122E3

Vishay / BC Components
594-MAL217250122E3
MAL217250122E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 1200uF 20% 12.5x25mm AEC-Q200 8000h 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.23 $22.30
$1.93 $96.50
$1.70 $170.00
$1.49 $745.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1200 uF
35 VDC
12.5 mm
25 mm
5 mm
General Purpose Electrolytic Capacitors
20 %
3.2 A
- 40 C
+ 105 C
Straight
Radial
172 RLX
AEC-Q200
Bulk
Brand: Vishay / BC Components
Dissipation Factor DF: 0.14
Leakage Current: 420 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

172 RLX Aluminum Electrolytic Capacitors

Vishay / BC Components 172 RLX Aluminum Electrolytic Capacitors are AEC-Q200 qualified capacitors with very low impedance, low ESR, and a very long useful life. These capacitors offer high stability, high reliability, and excellent ripple current capability. The 172 RLX capacitors have radial leads and a cylindrical aluminum case with pressure relief. These capacitors are charge and discharge proof and operate within -40°C to +105°C temperature range. Typical applications include smoothing, filtering, buffering, and power supplier for general industrial, EDP, audio-video, automotive, and telecommunications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.