MAL219055222E3

Vishay / BC Components
594-MAL219055222E3
MAL219055222E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% 12.5 x 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 761

Stock:
761 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.15 $21.50
$1.86 $93.00
$1.64 $164.00
$1.43 $715.00
$1.35 $1,350.00
$1.24 $6,200.00
$1.22 $12,200.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
16 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
2.2 A
- 40 C
+ 105 C
Straight
Radial
190 RTL
Bulk
Brand: Vishay / BC Components
Dissipation Factor DF: 0.18
Leakage Current: 355 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

190 RTL Radial Aluminum Electrolytic Capacitors

Vishay / BC Components 190 RTL Radial Aluminum Electrolytic Capacitors are high-stability, high-reliability capacitors with a long useful life of 2500 hours to 6000 hours at +125°C. These very low equivalent-series resistance (ESR) capacitors have a capacitance range of 100μF to 6800μF and a voltage range of 16V to 50V. The 190 RTL capacitors feature excellent ripple current capability and are charge and discharge-proof. These Vishay / BC Components capacitors are AEC-Q200 qualified and offer excellent ripple current capability. Typical applications include smoothing, filtering, buffering, and power supplies for industrial, automotive, telecommunications, and military.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.