MAL226099503E3

Vishay / BC Components
594-MAL226099503E3

MAL226099503E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 1000uF 16V 16x16x16 High Vibration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 600   Multiples: 150

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
$2.14 $1,284.00
$2.13 $1,917.00
$2.12 $5,088.00

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1000 uF
16 VDC
16 mm
16 mm
1500 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
- 55 C
+ 150 C
16 mm
16 mm
260 CLA-V
Reel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.16
Leakage Current: 160 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Vibration