PR02FS0201809KN300

Vishay / BC Components
594-PR02FS0201809KN3
PR02FS0201809KN300

Mfr.:

Description:
Metal Film Resistors - Through Hole PR02-FS 10% N3 18R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
PR02-FS
18 Ohms
2 W
10 %
250 PPM / C
- 55 C
+ 200 C
600 V
3.9 mm
10 mm
Radial
AEC-Q200
Automotive Resistors
Metal Film Resistor
Application: Automotive
Brand: Vishay / BC Components
Lead Diameter: 0.78 mm
Lead Spacing: 4.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR02-FS Fusible Metal Film Resistors

Vishay / BC Components PR02-FS Fusible Metal Film Resistors are suitable for applications in which defined fusible characteristics and high voltage pulse handling is required. These resistors meet UL 1412 and CAN/CSA C22.2 safety requirements. The series offers surge handling capability of >600V (1.2/50µs pulse) and a fast fusing time of <10s for an 80W overload. Vishay / BC Components PR02-FS Fusible Metal Film Resistors are designed to disconnect electronic home appliances from a power supply. PR02-FS resistors also provide current limiting in low voltage power supplies for lighting applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.461 $4.61
$0.361 $9.03
$0.247 $24.70
$0.211 $52.75
$0.19 $95.00
$0.173 $173.00
$0.152 $456.00

Similar Products