UXA02040F2000TCU00

Vishay / BC Components
594-UXA02040F2000TCU
UXA02040F2000TCU00

Mfr.:

Description:
Metal Film Resistors - Through Hole UXA 0204-10 0.01% CU 200R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
UXB
200 Ohms
100 mW (1/10 W)
0.01 %
10 PPM / C
- 20 C
+ 125 C
200 V
1.6 mm
3.6 mm
Axial
Ultra Precision Metal Film Resistors
Metal Film Resistor
Application: Test and Measuring Equipments
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Package/Case: 0207
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.47 $1,047.00
$10.06 $2,012.00
$9.91 $4,955.00
$9.77 $9,770.00

Similar Products