IHB6EB473K

Vishay / Dale
70-IHB6EB473K
IHB6EB473K

Mfr.:

Description:
Power Inductors - Leaded IHB-6 47K 10% EB E2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.46 $38.46
$31.63 $316.30
$30.83 $770.75

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Filter Inductor
Radial
50.8 mm x 38.1 mm
Unshielded
47 mH
10 %
800 mA
6.19 Ohms
- 55 C
+ 80 C
Standard
PCB Mount
38.1 mm
50.8 mm
IHB
Application: High Current
Brand: Vishay / Dale
Core Type: Wirewound
Lead Diameter: 0.455 mm
Lead Spacing: 34.04 mm
Product: High Power Inductors
Product Type: Power Inductors - Leaded
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

IHB Filter Inductors

Vishay / Dale IHB Filter Inductors offer an inductance range of 1μH to 47,000μH, 2500VRMS dielectric rating, and an operating temperature range of -55°C to +130°C. These inductors feature printed circuit mounting, pre-tinned leads, and optional polyolefin tubing and printing. Vishay / Dale IHB Filter Inductors have a center hole for mechanical mounting and are RoHS compliant and halogen free.