IHDM1107BBEV5R6M20

Vishay / Dale
70-IHDM1107BBV5R6M20
IHDM1107BBEV5R6M20

Mfr.:

Description:
Power Inductors - Leaded 5.6uH 20% 37 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.32 $11.32
$9.30 $93.00
$8.65 $216.25
$8.23 $411.50
$7.64 $916.80
$7.39 $1,773.60
$7.19 $4,314.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Solder Tab
Unshielded
5.6 uH
20 %
37 A
1.73 mOhms
142 A
- 40 C
+ 180 C
30 MHz
Standard
PCB Mount
26.8 mm
17.9 mm
22.4 mm
Iron
IHDM-1107BB-x0
Bulk
Brand: Vishay / Dale
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 120
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHDM-1107BB-x0 High-Current Through-Hole Inductors

Vishay / Dale IHDM-1107BB-x0 High-Current Through-Hole Inductors are automotive-grade, edge-wound inductors with continuous operation up to +180°C and no aging. These inductors offer low DC resistance (DCR), minimizing losses and reducing temperature rise. The Vishay / Dale IHDM-1107BB-x0 inductors series features powdered iron alloy core technology that provides stable inductance and saturation over the operating temperature range with satisfactory core losses. Soft saturation provides a predictable inductance decrease with increasing DC current independent of temperature.