IRF46ER222K

Vishay / Dale
70-IRF46ER222K
IRF46ER222K

Mfr.:

Description:
RF inductors - Leaded 2.2uH 10% Axial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.311 $0.31
$0.261 $2.61
$0.241 $6.03
$0.186 $18.60
$0.177 $44.25
$0.138 $138.00
$0.122 $366.00
$0.109 $654.00
$0.108 $1,296.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF inductors - Leaded
RoHS:  
Axial
2.2 uH
137 mOhms
Standard
PCB Mount
IRF-46
Application: Power
Brand: Vishay / Dale
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99