TFPT0603L2200FV

Vishay / Dale
71-TFPT0603L2200FV
TFPT0603L2200FV

Mfr.:

Description:
Thermistors - PTC PTC 220ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,114

Stock:
7,114 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.787 $7.87
$0.755 $18.88
$0.735 $36.75
$0.718 $71.80
$0.686 $343.00
Full Reel (Order in multiples of 1000)
$0.672 $672.00
$0.664 $1,328.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermistors - PTC
RoHS:  
TFPT
220 Ohms
1 %
PCB Mount
SMD/SMT
- 55 C
+ 70 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Height: 0.45 mm
Length: 1.6 mm
Package/Case: 0603 (1608 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Temperature Coefficient: 4110 PPM / C
Type: PTC
Voltage: 30 V
Width: 0.85 mm
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
MXHTS:
8533409102
BRHTS:
85332110
ECCN:
EAR99

TFPT SMD PTC Nickel Thin Film Linear Thermistors

Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are available in 0402, 0603, 0805 and 1206 sizes and feature an alumina substrate base with a nickel-based PTC thin film element. These thermistors are AEC-Q200 qualified and provide high stability over the entire temperature range of -55°C to +150°C. Additional specifications include standard tolerances of ±0.5%, ±1% and ±5%, 4mW/K maximum dissipation factor and a failure rate of ≤0.1 x 10-9/h. Vishay / Dale TFPT SMD PTC Nickel Thin Film Linear Thermistors are suitable for temperature compensation and sensing in automotive, motor drives, LED drivers and airflow sensors.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.