WSL0603R0470FEA18

Images are for reference only
See Product Specifications
See Product Specifications
71-WSL0603R0470FEA18
WSL0603R0470FEA18
WSL0603R0470FEA18
Mfr.:
Vishay / Dale
Description:
Current Sense Resistors - SMD .2watt .047ohms 1%
Current Sense Resistors - SMD .2watt .047ohms 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
This Product Ships FREE
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 5000) | ||
$0.437 | $4,370.00 |
Similar Products
Datasheet
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
PCN
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sense Resistors - High Current, Low Resistance (Japanese)
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Current Sensing Resistors Have High Power and Low Resistance Values (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- WSL Current Sense Resistors - In a Nutshell
- WSL Type Resistors
- WSL Type Resistors (Simplified Chinese)
- WSLP Series - Current Sense Resistors, High Power, Low Resistance - In a Nutshell
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99