RCV0805330KFKEA

Vishay / Draloric
71-RCV0805330KFKEA
RCV0805330KFKEA

Mfr.:

Description:
Thick Film Resistors - SMD RCV0805 100 330K 1% ET1 e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,750

Stock:
8,750 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.079 $0.79
$0.067 $6.70
$0.057 $14.25
$0.051 $25.50
$0.047 $47.00
Full Reel (Order in multiples of 5000)
$0.04 $200.00
$0.033 $330.00
$0.03 $750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCV e3
330 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
General Purpose
Wrap-Around Termination
Brand: Vishay / Draloric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Chip Resistor
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCV e3 & RCV-AT High Voltage Thick Film Resistors

Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors offer high operating voltage of up to 3kV for the 2512 size and a resistance value of up to 100MΩ. These resistors are constructed using a metal glaze on high-quality ceramic. Vishay / Draloric RCV e3 and RCV-AT High Voltage Thick Film Resistors provide temperature coefficients down to 100ppm. Both series operate in a -55°C to +155°C temperature range.