IGBRC5000CJJPCT5

Vishay / Electro-Films
75-IGBRC5000CJJPCT5
IGBRC5000CJJPCT5

Mfr.:

Description:
Thin Film Resistors - SMD 0606 5ohm 5% PD 500ppm Back Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.26 $6.26
$5.18 $51.80
$4.83 $120.75
$4.40 $220.00
$4.35 $435.00
$4.11 $1,027.50
Full Reel (Order in multiples of 500)
$3.52 $1,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
IGBR
5 Ohms
5 %
500 PPM / C
0606
1515
1.5 mm (0.059 in)
1.5 mm (0.059 in)
0.25 mm (0.01 in)
- 55 C
+ 125 C
3 W
75 V
Brand: Vishay / Electro-Films
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Unit Weight: 286.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

IGBR Thin Film Resistors

Vishay IGBR Thin Film Resistors are high-power back-contact resistors with moisture resistance. These resistors utilize excellent thermal properties of silicon to allow ultra-high power rating with a miniature case size for hybrid assemblies. Vishay IGBR resistors feature a high power rating and single wire-bond assembly and come in case sizes from 0202 to 0808. Typical applications include gate resistors for IGBT-based power converters, high-power applications, and alternative energy.