AS1FDHM3/H

Vishay General Semiconductor
78-AS1FDHM3/H
AS1FDHM3/H

Mfr.:

Description:
Rectifiers 1.5A 200V AVALANCHE RECOVERY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.511 $0.51
$0.309 $3.09
$0.204 $20.40
$0.154 $77.00
$0.135 $135.00
Full Reel (Order in multiples of 3000)
$0.115 $345.00
$0.105 $630.00
$0.09 $810.00
$0.086 $2,064.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-219AB-2
200 V
1.5 A
Standard Recovery Rectifier
Single
990 mV
30 A
140 nA
1.3 us
- 55 C
+ 175 C
AS1F
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

AS1Fx Standard Avalanche Surface-Mount Rectifiers

Vishay AS1Fx Standard Avalanche Surface-Mount Rectifiers are ideal for general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. These Vishay rectifiers feature a low-profile package, making them ideal for automated placement. The rectifiers have a low forward voltage drop and a low reverse current. AS1Fx meets MSL level 1, per J-STD-020 with an LF maximum peak of +260°C.