FES16JT-E3/45

Vishay General Semiconductor
625-FES16JT-E3
FES16JT-E3/45

Mfr.:

Description:
Rectifiers 16 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$0.659 $6.59

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC
600 V
16 A
Fast Recovery Rectifiers
Single
1.5 V
250 A
10 uA
50 ns
- 65 C
+ 150 C
Tube
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

FESx Ultrafast Plastic Rectifiers

Vishay Semiconductor FESx Ultrafast Plastic Rectifiers feature an ultrafast recovery time, low leakage current, low switching losses, and high efficiency. The FESx series offers AEC-Q101-qualified packages with a current of 8A or 16A. The Vishay FESx Ultrafast Plastic Rectifiers are ideal for high-frequency rectifiers of switching mode, inverters, freewheeling diodes, DC/DC converters, and power-switching applications.