SMA6F18A-M3/6B

Vishay General Semiconductor
78-SMA6F18A-M3/6B
SMA6F18A-M3/6B

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W 18V 5% Uni Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 14000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
$0.13 $1,820.00
$0.121 $3,388.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.68
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
18 V
SMD/SMT
28.3 V
22.1 V
SlimSMA (DO-221AC)
102 A
600 W
8 kV
15 kV
- 55 C
+ 175 C
SMA6F
Reel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 14000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb, eSMP
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

eSMP® SlimSMA TVS Diodes

Vishay General Semiconductor eSMP® SlimSMA TVS Diodes offer a low profile of 0.95mm, which is ideal for automated placement. The devices provide excellent clamping capability and peak pulse power of 600W (10/1000μs). Vishay General Semiconductor eSMP SlimSMA TVS Diodes are AEC-Q101 qualified for advancement in automotive applications. Additional applications include consumer, computing, telecommunications, and industrial. The eSMP SlimSMA series is available in a DO-221AC package.