SMCJ90A-M3/57T

Vishay General Semiconductor
78-SMCJ90A-M357T
SMCJ90A-M3/57T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,90V 5%,UNIDIR,SMC TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4250   Multiples: 850
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.295 $1,253.75

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
90 V
SMD/SMT
146 V
100 V
DO-214AB-2
10.3 A
1.5 kW
TVS Diodes
- 55 C
+ 150 C
SMCJ_A
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 850
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99