FST05006E150R0JE

Vishay / Huntington
71-FST05006E150R0JE
FST05006E150R0JE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 50watt 150ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
150 Ohms
50 W
5 %
Quick Connect
260 PPM / C
101.6 mm
14.3 mm
14.3 mm
- 55 C
+ 350 C
FST
Bulk
Brand: Vishay / Huntington
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.77 $59.77
$43.78 $437.80
$39.47 $986.75
$37.66 $1,883.00
$36.02 $3,602.00
$35.88 $8,970.00

Similar Products