IRFR210TRPBF

Vishay Semiconductors
844-IRFR210TRPBF
IRFR210TRPBF

Mfr.:

Description:
MOSFETs 200V Vds, 20V Vgs DPAK (TO-252)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,164

Stock:
9,164 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.59 $1.59
$1.00 $10.00
$0.664 $66.40
$0.525 $262.50
$0.473 $473.00
Full Reel (Order in multiples of 2000)
$0.433 $866.00
$0.413 $1,652.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.51
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.59
Min:
1

Similar Product

Vishay / Siliconix IRFR210TRPBF-BE3
Vishay / Siliconix
MOSFETs TO252 200V 2.6A N-CH MOSFET

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
2.6 A
1.5 Ohms
- 20 V, 20 V
4 V
8.2 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 8.9 ns
Product Type: MOSFETs
Rise Time: 17 ns
Series: IRFR/U
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 8.2 ns
Part # Aliases: IRFR210TRPBF-BE3
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99