IRFU1N60APBF

Vishay Semiconductors
844-IRFU1N60APBF
IRFU1N60APBF

Mfr.:

Description:
MOSFETs TO251 600V 1.4A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,195

Stock:
2,195 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$0.952 $9.52
$0.856 $85.60
$0.72 $360.00
$0.614 $614.00
$0.585 $1,755.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
N-Channel
1 Channel
600 V
1.4 A
7 Ohms
- 30 V, 30 V
4 V
14 nC
- 55 C
+ 150 C
36 W
Enhancement
Tube
Brand: Vishay Semiconductors
Product Type: MOSFETs
Series: IRFR/U
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99