TCUT1300X01

Vishay Semiconductors
782-TCUT1300
TCUT1300X01

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output 2-Ch Transmissive Optical Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72,605

Stock:
72,605 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.05 $1.05
$0.871 $8.71
$0.841 $84.10
$0.775 $387.50
$0.737 $737.00
Full Reel (Order in multiples of 2000)
$0.608 $1,216.00
$0.579 $2,316.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Vishay Semiconductors
Collector- Emitter Voltage VCEO Max: 20 V
Fall Time: 150 us
If - Forward Current: 25 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Channels: 2
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Qualification: AEC-Q100
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Series: TCPT13xxX01
Slot Width: 3 mm
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 292.188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.