TEMD6010FX01

Vishay Semiconductors
782-TEMD6010FX01
TEMD6010FX01

Mfr.:

Description:
Ambient Light Sensors 16V 100mW 540nm AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,480

Stock:
4,480 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.40 $14.00
$1.11 $111.00
$0.991 $495.50
$0.94 $940.00
Full Reel (Order in multiples of 3000)
$0.82 $2,460.00
$0.818 $4,908.00
$0.815 $7,335.00
24,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
1206 (3216 metric)
SMD/SMT
540 nm
- 40 C
+ 100 C
TEMDxxxxFX01
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Half Intensity Angle Degrees: 60 deg
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Ambient Light Sensors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor
Unit Weight: 93.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

TEMx Ambient Light Sensors

Vishay Semiconductors TEMx Ambient Light Sensors are AEC-Q101 qualified, have a surface-mount design, and are available in 0805 and 1206 packages. These PIN or NPN phototransistors come in various miniature packages, such as transparent, flat plastic, and surface mount. The TEMD5510FX01 sensor features a detector chip with a 7.5mm2 sensitive area and is sensitive to visible light with a 540nm sensitivity peak. The TEMT6200FX01 module is adapted to human eye responsivity and has an impression filter for near-infrared radiation. The TEMD6010FX01 ambient light sensor offers high speed and high photosensitivity in a clear, surface-mount plastic package. The TEMD6200FX01 is a high-speed and high-sensitive PIN photodiode, and its spectral sensitivity is closely matched to the human eye. Vishay Semiconductors TEMx Ambient Light Sensors are suitable for automotive sensors, mobile phones, backlight dimming, and computers.