TEMT6202FX01
See Product Specifications
Mfr.:
Description:
Ambient Light Sensors PHOTO TRANS.PCB-SMD F.DAYLIGHT 550NM-E4
In Stock: 2,347
-
Stock:
-
2,347 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.78 | $0.78 | |
| $0.659 | $6.59 | |
| $0.629 | $62.90 | |
| $0.57 | $285.00 | |
| $0.55 | $550.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.488 | $1,464.00 | |
| $0.458 | $2,748.00 | |
| $0.451 | $4,059.00 | |
| $0.45 | $10,800.00 | |
Datasheet
Application Notes
Models
Technical Resources
- Bent Leads: D = 10.1 mm, H = 19.25 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 10.1 mm, H = 9.6 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 11 mm, H = 5 mm, W = 5 mm, X = 8.3 mm
- Bent Leads: D = 12 mm, H = 4 mm, W = 5 mm, X = 9.3 mm
- Bent Leads: D = 9.65 mm, H = 20.8 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 3 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 5 mm, W = 5 mm, X = 6.95 mm
- Cut Leads: H = 11.05 mm, W = 5 mm, X = 8.35 mm
- Cut Leads: H = 9.95 mm, W = 5 mm, X = 7.25 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Low Voltage Option
- Minicast Photomodule Holders, Cuts, and Bends
- Side View Holder: D = 8.25 mm, H = 19.6 mm, W = 7.2 mm, X = 16 mm
- Side View Holder: D = 8.5 mm, H = 14.1 mm, W = 6 mm, X = 11 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 9.3 mm, H = 12.7 mm, W = 7.3 mm, X = 9.6 mm
- Top View Holder: D = 10.1 mm, H = 8.0 mm, W = 6.5 mm, X = 8.0 mm
- Top View Holder: D = 10.1 mm, H = 9.4 mm, W = 6.5 mm, X = 9.4 mm
- Top View Holder: D = 10.5 mm, H = 16 mm, W = 7.3 mm, X = 16 mm
- TARIC:
- 8541490000
- CAHTS:
- 8541490090
- USHTS:
- 8541497080
- JPHTS:
- 854149000
- BRHTS:
- 85414900
- ECCN:
- EAR99
South Africa
