TSOP31138

Vishay Semiconductors
78-TSOP31138
TSOP31138

Mfr.:

Description:
Infrared Receivers 2.5-5.5V 38kHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
38 kHz
45 m
45 deg
45 deg
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Tube
Brand: Vishay Semiconductors
Height: 12.5 mm
Length: 10 mm
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Width: 5.8 mm
Unit Weight: 2.713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

EOL

Models

PCN

Technical Resources

Compliance Codes
CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Vishay Semiconductors TSOP38138
Vishay Semiconductors
Infrared Receivers 38kHz IR Receiver Modules for Remote Control Systems