TSOP53338SS1F

Vishay Semiconductors
78-TSOP53338SS1F
TSOP53338SS1F

Mfr.:

Description:
Infrared Receivers 38 kHz AGC3 Minimold F Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.993 $9.93
$0.741 $74.10
$0.629 $314.50
$0.592 $592.00
$0.561 $1,009.80
$0.534 $2,883.60
$0.501 $5,410.80
$0.488 $12,297.60

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
45 m
90 deg
90 deg
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Minimold-3
Bulk
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IR Receivers
Factory Pack Quantity: 1800
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541499500
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Minimold IR Receiver Modules

Vishay Semiconductors Minimold IR Receiver Modules offer a photodetector and a preamplifier in a single epoxy package. These receivers provide a demodulated output signal that can be directly connected to a microprocessor for decoding. The Minimold series is optimized to be immune from interference from ambient light and spurious pulses from energy-saving lamps like compact fluorescent lamps (CFLs). Vishay Semiconductors Minimold IR Receiver Modules have a 2.5V to 5.5V supply voltage range and are compatible with wave or reflow soldering.