V15P104-M3/H

Vishay Semiconductors
78-V15P104-M3/H
V15P104-M3/H

Mfr.:

Description:
Schottky Diodes & Rectifiers Rectifier, 15A, 100V, TMBS Schottky, single, SMPC (TO-277A)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$0.822 $8.22
$0.544 $54.40
$0.447 $223.50
$0.386 $386.00
Full Reel (Order in multiples of 1500)
$0.354 $531.00
$0.32 $960.00
$0.307 $2,763.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMPC (TO-277A-3)
Single
Si
15 A
100 V
660 mV
220 A
200 uA
- 40 C
+ 150 C
V15P104
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Operating Temperature Range: - 40 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99