VCNL4010-GS08

Vishay Semiconductors
78-VCNL4010-GS08
VCNL4010-GS08

Mfr.:

Description:
Sensor Interface Proximity/ALS sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Sensor Interface
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Sensor Interface
Series: VCNL
Factory Pack Quantity: 1800
Subcategory: Interface ICs
Unit Weight: 126.463 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VCNL4010 Proximity & Ambient Light Sensor

Vishay Semiconductors VCNL4010 Proximity & Ambient Light Sensor is a surface mount, fully integrated proximity and ambient light sensor, with the infrared emitter included in the package. It includes a signal processing IC and features a standard I2C communication interface. Vishay Semiconductors VCNL4010 Proximity & Ambient Light Sensor has 16 bit resolution and also features an interrupt function.

Availability

Stock: